- Home ›
- All Products›
- VMCG-160-MPBK-K
VMCG-160-MPBK-K
Essentra
Vertical Card Guide - M3 - Gray - Height 160.0 mm (6.299 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Vertical Card Guide - M3 - Gray - Height 160.0 mm (6.299 in)
Search Keywords: VMCG160MPBKK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VMCG-160-MPBK-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ES
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$10.20
50
$7.65
75
$7.14
100 +
$6.99
Click for Quote
Log in
to unlock special pricing