- Home ›
- All Products›
- VLP2-F-6
VLP2-F-6
Essentra
LED Light Pipe - 2.4 mm (0.094 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Light Pipe - 2.4 mm (0.094 in) - 10.0 mm (0.394 in)
Search Keywords: VLP2F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VLP2-F-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,785
Can Ship immediately
Minimum Order Quantity:
50
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.810
250
$0.658
500
$0.656
1,000
$0.629
3,000
$0.577
5,000
$0.576
8,000
$0.562
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing