- Home ›
- All Products›
- VLP2-D-1
Essentra
VLP2-D-1
LED Light Pipe - 2.4 mm (0.094 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Light Pipe - 2.4 mm (0.094 in) - 10.0 mm (0.394 in)
Search Keywords: VLP2D1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | VLP2-D-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
1000 |
Tools/3D Models
+
Frequently Asked Questions
Is VLP2-D-1 RoHS compliant?
Yes, VLP2-D-1 is RoHS compliant.
What is the lead time for VLP2-D-1?
The standard lead time for VLP2-D-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
50
$0.5775
500
$0.4692
1,000
$0.4482
3,000
$0.4230
5,000
$0.4114
8,000
$0.4091
10,000
$0.3764
15,000 +
$0.3755
Click for Quote
Log in
to unlock special pricing