- Home ›
- All Products›
- VLP1-F-5
VLP1-F-5
Essentra
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Search Keywords: VLP1F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VLP1-F-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.6608
250
$0.5542
1,000
$0.5128
3,000
$0.4707
5,000
$0.4695
8,000
$0.4485
10,000
$0.4305
15,000 +
$0.4295
Click for Quote
Log in
to unlock special pricing