- Home ›
- All Products›
- VLP1-F-3
VLP1-F-3
Essentra
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Search Keywords: VLP1F3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VLP1-F-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.4175
500
$0.3735
1,000
$0.3650
3,000
$0.3547
5,000
$0.3500
8,000
$0.3383
10,000
$0.3248
15,000 +
$0.3240
Click for Quote
Log in
to unlock special pricing