- Home ›
- All Products›
- VLP1-D-4
Essentra
VLP1-D-4
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Light Pipe - 1.5 mm (0.059 in) - 6.4 mm (0.252 in)
Search Keywords: VLP1D4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | VLP1-D-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is VLP1-D-4 RoHS compliant?
Yes, VLP1-D-4 is RoHS compliant.
What is the lead time for VLP1-D-4?
The standard lead time for VLP1-D-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$0.6562
250
$0.5503
1,000
$0.5093
3,000
$0.4674
5,000
$0.4662
8,000
$0.4454
10,000
$0.4276
15,000 +
$0.4265
Click for Quote
Log in
to unlock special pricing