- Home ›
- All Products›
- VGS-6
VGS-6
Essentra
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size M3 - Shoulder Length 5 mm (0.195 in) - Shoulder Diameter 3.7 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size M3 - Shoulder Length 5 mm (0.195 in) - Shoulder Diameter 3.7 mm (.146 in) - For Use With VG-5
Search Keywords: VGS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGS-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1421
3,000
$0.1277
5,000
$0.1273
8,000
$0.1258
25,000
$0.1207
50,000
$0.1159
100,000
$0.1156
150,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing