- Home ›
- All Products›
- VGS-5
VGS-5
Essentra
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size M3 - Shoulder Length 7.4 mm (0.290 in) - Shoulder Diameter 4. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size M3 - Shoulder Length 7.4 mm (0.290 in) - Shoulder Diameter 4.9 mm (.194 in) - For Use With VG-2 - VG-4
Search Keywords: VGS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGS-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1281
3,000
$0.1204
5,000
$0.1151
8,000
$0.1135
25,000
$0.1088
50,000
$0.0918
100,000
$0.0916
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing