- Home ›
- All Products›
- VGS-3
VGS-3
Essentra
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size 6-32 - Shoulder Length 5 mm (0.195 in) - Shoulder Diameter 3. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size 6-32 - Shoulder Length 5 mm (0.195 in) - Shoulder Diameter 3.7 mm (.146 in) - For Use With VG-5
Search Keywords: VGS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1231
3,000
$0.1156
5,000
$0.1106
8,000
$0.1090
25,000
$0.1045
50,000
$0.0905
100,000
$0.0903
150,000 +
$0.0894
Click for Quote
Log in
to unlock special pricing