- Home ›
- All Products›
- VGS-1
VGS-1
Essentra
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size 6-32 - Shoulder Length 5.2 mm (0.205 in) - Shoulder Diameter ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Zinc-Plated Carbon Steel Phillips Shoulder Screw - Thread Size 6-32 - Shoulder Length 5.2 mm (0.205 in) - Shoulder Diameter 4.1 mm (.163 in) - For Use With VG-1 - VG-3
Search Keywords: VGS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0985
3,000
$0.0925
5,000
$0.0885
8,000
$0.0883
25,000
$0.0837
50,000
$0.0709
100,000
$0.0707
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing