- Home ›
- All Products›
- VGRD17504000A
VGRD17504000A
Essentra
Tube End Grip - Hole Diameter:44.5 mm (1.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:44.5 mm (1.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD17504000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD17504000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
150
$1.95
300
$1.87
600
$1.81
1,050
$1.71
2,550
$1.67
5,100
$1.62
7,500
$1.61
10,050 +
$1.60
Click for Quote
Log in
to unlock special pricing