- Home ›
- All Products›
- VGRD12505000B
VGRD12505000B
Essentra
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD12505000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD12505000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.93
200
$1.57
400
$1.50
600
$1.46
1,000
$1.38
2,600
$1.34
5,000
$1.30
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing