- Home ›
- All Products›
- VGRD12504500C
VGRD12504500C
Essentra
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 114.3 mm (4.500 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 114.3 mm (4.500 in) - Grip Type:Tapered -
Search Keywords: VGRD12504500C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD12504500C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
200
$1.35
400
$1.29
600
$1.23
1,000
$1.22
2,600
$1.18
5,000
$1.15
7,600
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing