- Home ›
- All Products›
- VGRD11255000B
VGRD11255000B
Essentra
Tube End Grip - Hole Diameter:28.7 mm (1.130 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:28.7 mm (1.130 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD11255000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD11255000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$2.08
200
$1.69
400
$1.61
600
$1.57
1,000
$1.48
2,600
$1.44
5,000
$1.40
7,600 +
$1.39
Click for Quote
Log in
to unlock special pricing