- Home ›
- All Products›
- VGRD11254000B
Essentra
VGRD11254000B
Tube End Grip - Hole Diameter:28.7 mm (1.130 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:28.7 mm (1.130 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD11254000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD11254000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is VGRD11254000B RoHS compliant?
Yes, VGRD11254000B is RoHS compliant.
What is the lead time for VGRD11254000B?
The standard lead time for VGRD11254000B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$2.22
100
$1.81
250
$1.73
500
$1.68
1,000
$1.58
2,500
$1.54
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing