- Home ›
- All Products›
- VGRD10624000A
VGRD10624000A
Essentra
Tube End Grip - Hole Diameter:26.9 mm (1.060 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tube End Grip - Hole Diameter:26.9 mm (1.060 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD10624000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD10624000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
300
$0.990
600
$0.946
1,200
$0.905
2,700
$0.868
5,100
$0.845
7,500
$0.843
10,200
$0.834
15,000 +
$0.832
Click for Quote
Log in
to unlock special pricing