- Home ›
- All Products›
- VGRD10005000B
VGRD10005000B
Essentra
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD10005000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD10005000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.51
300
$1.22
600
$1.17
1,200
$1.12
2,700
$1.07
5,100
$1.04
7,500
$1.03
10,200 +
$1.02
Click for Quote
Log in
to unlock special pricing