- Home ›
- All Products›
- VGRD08755000A
VGRD08755000A
Essentra
Tube End Grip - Hole Diameter:22.4 mm (0.880 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tube End Grip - Hole Diameter:22.4 mm (0.880 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD08755000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD08755000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.348
300
$1.095
600
$1.046
1,200
$1.001
2,700
$0.960
5,100
$0.935
7,500
$0.922
10,200 +
$0.920
Click for Quote
Log in
to unlock special pricing