- Home ›
- All Products›
- VGRD07505000D
VGRD07505000D
Essentra
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD07505000D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD07505000D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.782
500
$0.747
1,000
$0.715
2,500
$0.686
5,000
$0.668
7,500
$0.666
10,000
$0.659
15,000 +
$0.657
Click for Quote
Log in
to unlock special pricing