- Home ›
- All Products›
- VGRD07504000B
VGRD07504000B
Essentra
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD07504000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD07504000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.227
250
$0.997
500
$0.952
1,000
$0.911
2,500
$0.874
5,000
$0.851
7,500
$0.849
10,000 +
$0.839
Click for Quote
Log in
to unlock special pricing