- Home ›
- All Products›
- VGRD07504000A
Essentra
VGRD07504000A
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD07504000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD07504000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is VGRD07504000A RoHS compliant?
Yes, VGRD07504000A is RoHS compliant.
What is the lead time for VGRD07504000A?
The standard lead time for VGRD07504000A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$0.910
250
$0.740
500
$0.738
1,000
$0.706
2,500
$0.648
5,000
$0.647
7,500
$0.631
10,000 +
$0.629
Click for Quote
Log in
to unlock special pricing