- Home ›
- All Products›
- VG-3
VG-3
Essentra
Rubber Grommet Vibration Mount Outside Diameter 9.7 mm (0.380 in) Overall Height 5.9 mm (0.231 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rubber Grommet Vibration Mount Outside Diameter 9.7 mm (0.380 in) Overall Height 5.9 mm (0.231 in)
Search Keywords: VG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VG-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$0.4646
500
$0.3775
1,000
$0.3766
3,000
$0.3451
5,000
$0.3310
8,000
$0.3301
15,000
$0.3221
25,000 +
$0.3179
Click for Quote
Log in
to unlock special pricing