- Home ›
- All Products›
- VG12507504375A
VG12507504375A
Essentra
Tube End Grip - in)side Length:111.1 mm (4.375 in) - in)side Width - 19.1 mm (0.750 in) - Grip Type:Finger Grasp
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - in)side Length:111.1 mm (4.375 in) - in)side Width - 19.1 mm (0.750 in) - Grip Type:Finger Grasp
Search Keywords: VG12507504375A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VG12507504375A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.6585
250
$0.5523
600
$0.5350
1,200
$0.5110
3,000
$0.4690
5,400
$0.4679
7,800
$0.4565
15,000 +
$0.4505
Click for Quote
Log in
to unlock special pricing