- Home ›
- All Products›
- V57A
V57A
Essentra
Socket-Weld Fitting Plug - Flange Diameter 52.3 mm (2.060 in) - Overall Height 10.9 mm (0.430 in)
Accessories Notify Me
RoHS Compliant
Description
+
Socket-Weld Fitting Plug - Flange Diameter 52.3 mm (2.060 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: V57A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V57A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1236
4,000
$0.1183
6,000
$0.1180
8,000
$0.1166
26,000
$0.1118
50,000
$0.1074
100,000
$0.1071
150,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing