- Home ›
- All Products›
- V42A
V42A
Essentra
Socket-Weld Fitting Plug - Flange Diameter 37.5 mm (1.475 in) - Overall Height 10.9 mm (0.430 in)
Accessories Notify Me
RoHS Compliant
Description
+
Socket-Weld Fitting Plug - Flange Diameter 37.5 mm (1.475 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: V42A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V42A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1015
4,000
$0.0800
8,000
$0.0765
12,000
$0.0754
28,000
$0.0723
52,000
$0.0695
100,000
$0.0684
152,000 +
$0.0674
Click for Quote
Log in
to unlock special pricing