- Home ›
- All Products›
- V31A
V31A
Essentra
Socket-Weld Fitting Plug - Flange Diameter 30.5 mm (1.200 in) - Overall Height 10.9 mm (0.430 in)
Accessories Notify Me
RoHS Compliant
Description
+
Socket-Weld Fitting Plug - Flange Diameter 30.5 mm (1.200 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: V31A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0598
6,000
$0.0597
9,000
$0.0572
12,000
$0.0571
27,000
$0.0541
51,000
$0.0540
102,000
$0.0520
150,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing