- Home ›
- All Products›
- V-1007
Essentra
V-1007
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 21.3 mm (0.840 in) - Base Width - 12.7 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 21.3 mm (0.840 in) - Base Width - 12.7 mm (0.500 in)
Search Keywords: V1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V-1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is V-1007 RoHS compliant?
Yes, V-1007 is RoHS compliant.
What is the lead time for V-1007?
The standard lead time for V-1007 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.3982
500
$0.3562
1,000
$0.3481
3,000
$0.3383
5,000
$0.3338
8,000
$0.3330
10,000
$0.3296
15,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing