- 홈 ›
- All Products›
- TSC467058A
TSC467058A
Essentra
Threaded Sealing Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2-20 - Overall Height 15 mm (0.590 in)
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
Threaded Sealing Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2-20 - Overall Height 15 mm (0.590 in)
Search Keywords: TSC467058A
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Essentra
-
부품 번호:TSC467058A
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
공급자 표준 포장:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
500
다수:
500
15 Weeks
배송 가능
9. 3. 26
PRICE (USD)
수량
Unit Price
500
$0.3849
1,000
$0.3840
2,500
$0.3519
5,000
$0.3375
7,500
$0.3366
10,000
$0.3358
15,000
$0.3285
25,000 +
$0.3242
Click for Quote
Log in
특별 가격 잠금 해제