- Home ›
- All Products›
- TRM-7
Essentra
TRM-7
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.7 - 3.9 mm (0.144 - 0.154 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.7 - 3.9 mm (0.144 - 0.154 in) Compatible Panel Thickness Range 6.7 - 7.4 mm (0.265 - 0.290 in) Anchor Length 11.9 mm (0.470 in)
Search Keywords: TRM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TRM-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is TRM-7 RoHS compliant?
Yes, TRM-7 is RoHS compliant.
What is the lead time for TRM-7?
The standard lead time for TRM-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1785
3,000
$0.1707
5,000
$0.1683
8,000
$0.1659
25,000
$0.1550
50,000
$0.1363
100,000 +
$0.1345
Click for Quote
Log in
to unlock special pricing