- Home ›
- All Products›
- TRM-3
Essentra
TRM-3
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.3 mm (0.122 - 0.128 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.3 mm (0.122 - 0.128 in) Compatible Panel Thickness Range 2.7 - 3.3 mm (0.105 - 0.130 in) Anchor Length 8.1 mm (0.320 in)
Search Keywords: TRM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TRM-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is TRM-3 RoHS compliant?
Yes, TRM-3 is RoHS compliant.
What is the lead time for TRM-3?
The standard lead time for TRM-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 11/13/26
10,000
can ship 1/1/27
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1,000
$0.2338
3,000
$0.2300
5,000
$0.2289
8,000
$0.2283
25,000
$0.2278
50,000
$0.2272
100,000 +
$0.2266
Click for Quote
Log in
to unlock special pricing