- Home ›
- All Products›
- TRM-1
TRM-1
Essentra
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 2.5 - 2.6 mm (0.097 - 0.103 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 2.5 - 2.6 mm (0.097 - 0.103 in) Compatible Panel Thickness Range 4.1 - 4.6 mm (0.160 - 0.180 in) Anchor Length 8.8 mm (0.345 in)
Search Keywords: TRM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TRM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2162
3,000
$0.2014
5,000
$0.1924
8,000
$0.1863
25,000
$0.1858
50,000
$0.1854
100,000 +
$0.1849
Click for Quote
Log in
to unlock special pricing