- Home ›
- All Products›
- TR-4
TR-4
Essentra
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 - 8.3 mm (0.315 - 0.325 in) Compatible Panel T ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 - 8.3 mm (0.315 - 0.325 in) Compatible Panel Thickness Range 3 - 8 mm (0.118 - 0.315 in) Anchor Length 21.1 mm (0.830 in)
Search Keywords: TR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TR-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1984
3,000
$0.1897
5,000
$0.1870
8,000
$0.1793
10,000
$0.1789
25,000
$0.1723
50,000
$0.1516
100,000 +
$0.1496
Click for Quote
Log in
to unlock special pricing