- Home ›
- All Products›
- TPCE5-51-4M-19
TPCE5-51-4M-19
Essentra
Fiber Bend Accessory - Natural - UL94 V-0 - Nylon - 4.0 mm (0.157 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Bend Accessory - Natural - UL94 V-0 - Nylon - 4.0 mm (0.157 in)
Search Keywords: TPCE5514M19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TPCE5-51-4M-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2817
3,000
$0.2656
5,000
$0.2618
8,000
$0.2547
10,000
$0.2242
25,000
$0.1938
50,000 +
$0.1933
Click for Quote
Log in
to unlock special pricing