- Home ›
- All Products›
- TP3A
TP3A
Essentra
Tube End Plug - Compatible Tube Diameter 76.2 mm (3.000 in) - Packaging Tube Plugs - Without Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 76.2 mm (3.000 in) - Packaging Tube Plugs - Without Finger Grips - White
Search Keywords: TP3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TP3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2748
3,000
$0.2591
5,000
$0.2555
8,000
$0.2485
10,000
$0.2479
25,000
$0.2387
50,000 +
$0.2381
Click for Quote
Log in
to unlock special pricing