- Home ›
- All Products›
- TNM4-9.5-25-3
TNM4-9.5-25-3
Essentra
Male To Male Standoff - Natural - 25.0 mm (0.984 in) - M4
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 25.0 mm (0.984 in) - M4
Search Keywords: TNM495253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TNM4-9.5-25-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.64
50
$7.62
100
$7.29
300
$6.69
500
$6.57
1,000
$3.45
2,500 +
$3.36
Click for Quote
Log in
to unlock special pricing