- Home ›
- All Products›
- TNM4-8-12.7-1
TNM4-8-12.7-1
Essentra
Female To Female Standoff - M3 - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - M3 - Spacer Length 12.7 mm (0.500 in)
Search Keywords: TNM481271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TNM4-8-12.7-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$8.70
25
$7.07
50
$7.05
100
$6.75
300
$6.20
500
$5.97
1,000
$3.28
2,500 +
$3.11
Click for Quote
Log in
to unlock special pricing