- Home ›
- All Products›
- TNM3-6.5-75-3
TNM3-6.5-75-3
Essentra
Male To Male Standoff - Natural - 75.0 mm (2.953 in) - M3
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 75.0 mm (2.953 in) - M3
Search Keywords: TNM365753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TNM3-6.5-75-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
25
$12.50
50
$9.38
75
$8.75
100 +
$8.58
Click for Quote
Log in
to unlock special pricing