- Home ›
- All Products›
- TNM2.5-6.5-10-3
TNM2.5-6.5-10-3
Essentra
Male To Male Standoff - Natural - 10.0 mm (0.394 in) - M2.5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 10.0 mm (0.394 in) - M2.5
Search Keywords: TNM2565103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TNM2.5-6.5-10-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$6.76
50
$6.74
100
$6.45
300
$5.92
500
$5.70
1,000
$3.14
2,500 +
$2.97
Click for Quote
Log in
to unlock special pricing