- Home ›
- All Products›
- TN8-36-1024-1
TN8-36-1024-1
Essentra
Female To Female Standoff - #10-24 - Spacer Length 57.2 mm (2.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #10-24 - Spacer Length 57.2 mm (2.250 in)
Search Keywords: TN83610241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN8-36-1024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$7.52
50
$7.50
100
$7.18
300
$6.59
500
$6.58
1,000
$3.47
2,500 +
$3.38
Click for Quote
Log in
to unlock special pricing