TN8-28-1024-3
Essentra
Male To Male Standoff - Natural - 44.5 mm (1.750 in) - #10-24
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 44.5 mm (1.750 in) - #10-24
Search Keywords: TN82810243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN8-28-1024-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.34
50
$7.32
100
$7.01
300
$6.44
500
$6.42
1,000
$3.38
2,500 +
$3.30
Click for Quote
Log in
to unlock special pricing