- Home ›
- All Products›
- TN8-20-1024-1
TN8-20-1024-1
Essentra
Female To Female Standoff - #10-24 - Spacer Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #10-24 - Spacer Length 31.8 mm (1.250 in)
Search Keywords: TN82010241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN8-20-1024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.74
25
$7.10
50
$7.08
100
$6.78
300
$6.22
500
$6.11
1,000
$3.36
2,500 +
$3.19
Click for Quote
Log in
to unlock special pricing