- Home ›
- All Products›
- TN8-14-1024-1
Essentra
TN8-14-1024-1
Female To Female Standoff - #10-24 - Spacer Length 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #10-24 - Spacer Length 22.2 mm (0.875 in)
Search Keywords: TN81410241
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | TN8-14-1024-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is TN8-14-1024-1 RoHS compliant?
Yes, TN8-14-1024-1 is RoHS compliant.
What is the lead time for TN8-14-1024-1?
The standard lead time for TN8-14-1024-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$8.95
50
$8.37
100
$8.10
300
$7.53
500
$7.41
1,000
$7.39
2,500 +
$7.37
Click for Quote
Log in
to unlock special pricing