- Home ›
- All Products›
- TN6-40-832-3
TN6-40-832-3
Essentra
Male To Male Standoff - Natural - 63.5 mm (2.500 in) - #8-32
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 63.5 mm (2.500 in) - #8-32
Search Keywords: TN6408323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN6-40-832-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$7.20
50
$7.19
100
$6.88
300
$6.32
500
$6.20
1,000
$3.41
2,500 +
$3.23
Click for Quote
Log in
to unlock special pricing