- Home ›
- All Products›
- TN6-28-832-1
Essentra
TN6-28-832-1
Female To Female Standoff - #8-32 - Spacer Length 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #8-32 - Spacer Length 44.5 mm (1.750 in)
Search Keywords: TN6288321
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | TN6-28-832-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is TN6-28-832-1 RoHS compliant?
Yes, TN6-28-832-1 is RoHS compliant.
What is the lead time for TN6-28-832-1?
The standard lead time for TN6-28-832-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.04
50
$7.03
100
$6.73
300
$6.18
500
$6.06
1,000
$3.34
2,500 +
$3.16
Click for Quote
Log in
to unlock special pricing