- Home ›
- All Products›
- TN4-28-632-3
TN4-28-632-3
Essentra
Male To Male Standoff - Natural - 44.5 mm (1.750 in) - #6-32
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 44.5 mm (1.750 in) - #6-32
Search Keywords: TN4286323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN4-28-632-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$8.17
25
$6.64
50
$6.62
100
$6.34
300
$5.82
500
$5.71
1,000
$3.14
2,500 +
$2.98
Click for Quote
Log in
to unlock special pricing