- Home ›
- All Products›
- TN4-20-632-3
TN4-20-632-3
Essentra
Male To Male Standoff - Natural - 31.8 mm (1.250 in) - #6-32
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 31.8 mm (1.250 in) - #6-32
Search Keywords: TN4206323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN4-20-632-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.46
50
$6.45
100
$6.17
300
$5.67
500
$5.56
1,000
$3.06
2,500 +
$2.90
Click for Quote
Log in
to unlock special pricing