- Home ›
- All Products›
- TN4-20-632-1
TN4-20-632-1
Essentra
Female To Female Standoff - #6-32 - Spacer Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #6-32 - Spacer Length 31.8 mm (1.250 in)
Search Keywords: TN4206321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN4-20-632-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.46
50
$6.45
100
$6.17
300
$5.67
500
$5.56
1,000
$3.06
2,500 +
$2.90
Click for Quote
Log in
to unlock special pricing