- Home ›
- All Products›
- TN10-40-1/420-1
TN10-40-1/420-1
Essentra
Female To Female Standoff - 1/4-20 - Spacer Length 63.5 mm (2.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - 1/4-20 - Spacer Length 63.5 mm (2.500 in)
Search Keywords: TN104014201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN10-40-1/420-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$10.55
50
$7.91
75
$7.38
100 +
$7.24
Click for Quote
Log in
to unlock special pricing