- Home ›
- All Products›
- TN10-24-1/420-3
TN10-24-1/420-3
Essentra
Male To Male Standoff - Natural - 38.1 mm (1.500 in) - 1/4-20
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 38.1 mm (1.500 in) - 1/4-20
Search Keywords: TN102414203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN10-24-1/420-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$10.01
50
$7.51
75
$7.00
100 +
$6.86
Click for Quote
Log in
to unlock special pricing