- Home ›
- All Products›
- TN10-20-1/420-3
TN10-20-1/420-3
Essentra
Male To Male Standoff - Natural - 31.8 mm (1.250 in) - 1/4-20
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 31.8 mm (1.250 in) - 1/4-20
Search Keywords: TN102014203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN10-20-1/420-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$9.49
25
$7.71
50
$7.69
100
$7.37
300
$6.76
500
$6.74
1,000
$3.55
2,500 +
$3.46
Click for Quote
Log in
to unlock special pricing